Reference Only
AWM3100V
Flow Sensors + 200 sccm Straight
Datasheet
AWM3100V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| For Use With | Dry Gas | |
| Range | 200 cm/min | |
| Accuracy | 0.5 % | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 5.08 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | AWM3000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.91 | $219.91 | |
| $217.74 | $1,088.70 | |
| $215.58 | $2,155.80 | |
| $213.45 | $5,336.25 | |
| $211.33 | $10,566.50 | |
| $200.89 | $20,089.00 | |
| $170.80 | $111,020.00 | |
| $166.75 | $416,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes