Reference Only
AWM2300V
Flow Sensors +/-1000sccm (1 SLPM) 50mV dc @ 650 sccm
Datasheet
AWM2300V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| For Use With | Dry Gas | |
| Range | +/- 1 L/min | |
| Accuracy | 1 % | |
| Output Voltage | 50 mV | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 5.08 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | AWM2000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Nonylphenol, branched (84852-15-3) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.46 | $9,373.00 | |
| $185.60 | $18,560.00 | |
| $158.64 | $103,116.00 | |
| $146.44 | $366,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes