Reference Only

ASDXRRX015PDAA5

Board Mount Pressure Sensors 15psi 5V Analog Output

Manufacturer:

Mfr Part:
ASDXRRX015PDAA5

TTI Part:
ASDXRRX015PDAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure15 psi
Accuracy2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeDual Radial Barbless
Package / CaseDIP-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Supply Voltage - Max6 V
Supply Voltage - Min3 V
SeriesASDX
PackagingBulk
Port Size2.31 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes