Reference Only

ASDXACX015PAAA5

Board Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V

Manufacturer:

Mfr Part:
ASDXACX015PAAA5

TTI Part:
ASDXACX015PAAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure15 psi
Accuracy2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeSingle Axial Barbless
Package / CaseDIP-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
SeriesASDX
PackagingBulk
Operating Supply Current3.5 mA
Port Size2.31 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

49In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.