Reference Only
AN3169-1
Switch Actuators AN3169-1
Datasheet
AN3169-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Height | 6.985 mm | |
| Length | 47.625 mm | |
| Packaging | Bulk | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Type | Actuator | |
| Width | 26.988 mm | |
| Part # Aliases | AN3169-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
153In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.98 | $51.98 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes