Reference Only
AN3168-2
Switch Actuators AN3168-2
Datasheet
AN3168-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Plunger | |
| For Use With | Basic Snap Action Switches | |
| Designed for | BM, BZ Series | |
| Packaging | Bulk | |
| Height | 53.6 mm | |
| Length | 52.6 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 20.6 mm | |
| Part # Aliases | AN3168-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
20In Stock
200 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.95 | $59.95 | |
| $59.34 | $178.02 | |
| $58.75 | $293.75 | |
| $58.16 | $581.60 | |
| $57.57 | $1,439.25 | |
| $56.99 | $2,849.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes