Reference Only
AML92EYL
Lamps Six Chip Yellow LED 50 mA 4 Volts
Datasheet
AML92EYL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Lamps | |
| Series | AML | |
| Packaging | Each | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
82In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.15 | $35.15 | |
| $34.79 | $347.90 | |
| $34.44 | $861.00 | |
| $34.09 | $1,704.50 | |
| $33.74 | $3,374.00 | |
| $33.40 | $10,020.00 | |
| $26.34 | $79,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.