Reference Only
AML91LA73
Lamps 14V Lamp
Datasheet
AML91LA73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Lamps | |
| Series | AML | |
| Packaging | Each | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8539293060 |
| TARIC | 8539299890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $10.56 | |
| $10.25 | $51.25 | |
| $9.71 | $97.10 | |
| $9.11 | $911.00 | |
| $8.94 | $2,235.00 | |
| $8.76 | $4,380.00 | |
| $8.59 | $8,590.00 | |
| $8.42 | $21,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes