Reference Only

AML52-C10Y

Switch Hardware SQ Yel. SW/CVR

Manufacturer:

Mfr Part:
AML52-C10Y

TTI Part:
AML52-C10Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductIndicators
TypeLens
For Use WithSwitches and Indicators
SeriesAML
PackagingEach
Height6.85 mm
Illumination ColorYellow
Length15 mm
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 60 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.45$1,545.00
$11.58$34,740.00
$10.81$108,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.