Reference Only

AML52-C10R

Switch Bezels / Switch Caps SQ Red Button/CVR

Manufacturer:

Mfr Part:
AML52-C10R

TTI Part:
AML52-C10R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Bezels / Switch Caps
TypeLens
For Use WithSwitches and Indicators
SeriesAML
PackagingEach
Height6.85 mm
Illumination ColorRed
Length15 mm
Mounting MethodSealed
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes