Reference Only

AML51-F50W

Switch Bezels / Switch Caps RECT.PUSHBUTTON WH PROJECT COLOR NO LEG

Manufacturer:

Mfr Part:
AML51-F50W

TTI Part:
AML51-F50W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Bezels / Switch Caps
TypeLens
For Use WithSwitches and Indicators
Designed forIndustrial and Test Equipment, Process Control, Computer Mainframes and Peripherals
ColorWhite
FeaturesConstructed from Polycarbonate for Ruggedness and Durability
Height6.85 mm
Length25 mm
MaterialPolycarbonate (PC)
Mounting MethodSealed
Mounting StylePanel Mount
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.10$14.10
$11.15$55.75
$11.03$110.30
$10.91$218.20
$10.30$1,030.00
$10.19$10,190.00
$9.63$28,890.00
$9.52$95,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes