Reference Only

AML51-C50G

Switch Bezels / Switch Caps SQ PROJECT COLOR BTN FOR SW/INDICATOR GR

Manufacturer:

Mfr Part:
AML51-C50G

TTI Part:
AML51-C50G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Bezels / Switch Caps
TypeLens
For Use WithSwitches and Indicators
Designed forIndustrial and Test Equipment, Process Control, Computer Mainframes and Peripherals
ColorGreen
PackagingBulk
FeaturesConstructed from Polycarbonate for Ruggedness and Durability
Height6.85 mm
Length15 mm
MaterialPolycarbonate (PC)
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.56$12,756.00
$116.43$349,290.00
$115.27$1,152,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.