Reference Only
AML51-C10B
Switch Bezels / Switch Caps Blue Button Cover
Datasheet
AML51-C10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Switches and Indicators | |
| Designed for | Industrial and Test Equipment, Process Control, Computer Mainframes and Peripherals | |
| Series | AML51 | |
| Packaging | Each | |
| Features | Constructed from Polycarbonate for Ruggedness and Durability | |
| Height | 6.85 mm | |
| Illumination Color | Blue | |
| Length | 15 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel Mount | |
| Mounting Type | Sealed | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.95 | $9.90 | |
| $4.13 | $103.25 | |
| $3.17 | $158.50 | |
| $2.81 | $281.00 | |
| $2.77 | $692.50 | |
| $2.74 | $1,370.00 | |
| $2.70 | $2,700.00 | |
| $2.66 | $3,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes