Reference Only

AML51-A30W

Switch Hardware SQ BUTTON W/LED WH DEAD FRONT NO LEGEND

Manufacturer:

Mfr Part:
AML51-A30W

TTI Part:
AML51-A30W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductIndicators
TypeLens
For Use WithSwitches and Indicators
Designed forIndustrial and Test Equipment, Process Control, Computer Mainframes and Peripherals
PackagingEach
ColorWhite
FeaturesConstructed from Polycarbonate for Ruggedness and Durability
Height10 mm
Length15 mm
MaterialPolycarbonate (PC)
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$6.95
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.