Reference Only
AML42CBS2
Pushbutton Switches SQ 1 LED GREEN 5V LIGHTED INDICATORS
Datasheet
AML42CBS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Product | Indicators | |
| Mounting Style | Snap In | |
| Illumination Color | Green | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8531903000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.14 | $7,214.00 | |
| $71.42 | $214,260.00 | |
| $70.70 | $707,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.