Reference Only
AML41GBA2
Panel Mount Indicators - Neon & Incandescent RECT ILLUM PB SWITCH BASE
Datasheet
AML41GBA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Termination Style | Solder, Quick Connect | |
| Mounting Style | Snap In | |
| Color | Black | |
| Designed for | AML41 Series | |
| For Use With | Pushbutton Switches | |
| Illumination | Illuminated | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | AML41 | |
| Subcategory | Switch Accessories | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.36 | $4,518.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes