
AML41DBE2
Switch Hardware Unsld OI/ADVMAN LINE
Datasheet
AML41DBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Indicator | |
| For Use With | Indicators | |
| Designed for | AML11, AML21, AML31, AML41 Series | |
| Termination Style | Solder | |
| Series | AML | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8531909001 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.72 | $6,672.00 | |
| $51.45 | $154,350.00 | |
| $48.03 | $480,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.