Reference Only

ADD1721R21

Basic / Snap Action Switches LARGE BASICS

Manufacturer:

Mfr Part:
ADD1721R21

TTI Part:
ADD1721R21

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeActuator
ActuatorRoller Plunger
Operating Force3.25 lb
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
Actuator StyleRoller Plunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.63$14,326.00
$70.92$42,552.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes