Reference Only
ADA3721R
Switch Actuators SWITCH BASIC
Datasheet
ADA3721R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Actuator | |
| Height | 6.985 mm | |
| Length | 47.625 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 26.988 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.18 | $16,036.00 | |
| $73.90 | $44,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes