Reference Only

ABPMANV150PGAA5

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
ABPMANV150PGAA5

TTI Part:
ABPMANV150PGAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 150 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Port TypeSingle Axial Barbed
Package / CaseSMT-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
SeriesABP
PackagingEach
Operating Supply Current2.7 mA
Port Size3.56 mm x 2.74 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$35.53$3,553.00
$34.89$6,978.00
$34.25$17,125.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes