Reference Only
ABPMANV030PG2A3
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Datasheet
ABPMANV030PG2A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 30 psi | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | Single Axial Barbed | |
| Resolution | 12 bit | |
| Package / Case | SMT-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ABP | |
| Packaging | Each | |
| Operating Supply Current | 3.1 mA | |
| Port Size | 3.56 mm x 2.74 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.63 | $3,363.00 | |
| $32.83 | $6,566.00 | |
| $32.02 | $16,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.