Reference Only

ABPMANV015PG2A3

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
ABPMANV015PG2A3

TTI Part:
ABPMANV015PG2A3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 15 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbed
Resolution12 bit
Package / CaseSMT-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesABP
PackagingEach
Operating Supply Current3.1 mA
Port Size3.56 mm x 2.74 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$31.92$3,192.00
$31.14$4,671.00
$30.07$15,035.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.