Reference Only

ABPMANN060KGSA3

Board Mount Pressure Sensors BASIC PRESSURE 60KPA GAU SMT

Manufacturer:

Mfr Part:
ABPMANN060KGSA3

TTI Part:
ABPMANN060KGSA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 Pa to 60 kPa
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbed
Resolution12 bit
Package / CaseSMD-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
SeriesABP
PackagingTray
Moisture SensitiveYes
Operating Supply Current3.1 mA
Port Size1.91 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$28.87$2,887.00
$25.98$3,897.00
$25.16$12,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes