Reference Only

ABPLLNN015PGST5

Board Mount Pressure Sensors Leadless SMT, Single Axial Barbless Port

Manufacturer:

Mfr Part:
ABPLLNN015PGST5

TTI Part:
ABPLLNN015PGST5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 15 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage5 V
Port TypeSingle Axial Barbless
Resolution12 bit
Package / CaseSMD-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
SeriesABP
PackagingEach
Moisture SensitiveYes
Operating Supply Current3.7 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$44.54$4,454.00
$44.09$6,613.50
$43.65$21,825.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes