Reference Only

ABPDRRV001PDSA3

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
ABPDRRV001PDSA3

TTI Part:
ABPDRRV001PDSA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeSPI
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbed
Resolution12 bit
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
SeriesABP
PackagingEach
Burst Pressure15 psi, 50 psi
Operating Supply Current3.1 mA
Pin Count6
Port Size1.6 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$31.92$3,192.00
$28.73$5,746.00
$25.53$12,765.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes