Reference Only
ABPDJJT001PGAA5
Board Mount Pressure Sensors DIP,Wet Media,1 PSIG Ana, 10% to 90%, 5V
Datasheet
ABPDJJT001PGAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 1 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 5 V | |
| Port Type | Dual Radial Barbless, Same Side | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Series | ABP | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 2.7 mA | |
| Port Size | 1.88 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.17 | $29.17 | |
| $26.22 | $131.10 | |
| $25.17 | $251.70 | |
| $23.94 | $598.50 | |
| $23.47 | $1,173.50 | |
| $21.21 | $2,121.00 | |
| $18.56 | $2,784.00 | |
| $18.20 | $9,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes