Reference Only
ABP3MANV001PG2A3XX
Board Mount Pressure Sensors ABP3 1PSI GAGE SMT AN I C 3.3V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 1 psi | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 VDC | |
| Port Type | Single Axial Barbed | |
| Package / Case | SMT-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 3 VDC | |
| Series | ABP3 | |
| Packaging | Tube | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.22 | $1,063.04 | |
| $29.89 | $4,782.40 | |
| $26.58 | $13,608.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes