Reference Only

ABP3DRRD010NDSA3XX

Board Mount Pressure Sensors ABP3,10INH2O DIFF DIP SPI 3.3V

Manufacturer:

Mfr Part:
ABP3DRRD010NDSA3XX

TTI Part:
ABP3DRRD010NDSA3XX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure10 in H2O
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeSPI
Operating Supply Voltage3.3 VDC
Port TypeDual Radial Barbed, Same Side
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 VDC
Supply Voltage - Min3 VDC
SeriesABP3
PackagingTube
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$33.22$1,063.04
$29.89$4,782.40
$26.58$13,608.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes