Reference Only

ABP2MRRT060MD2A3XX

Board Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,RADI

Manufacturer:

Mfr Part:
ABP2MRRT060MD2A3XX

TTI Part:
ABP2MRRT060MD2A3XX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure- 60 mbar to 60 mbar
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbed
Resolution14 bit
Package / CaseSMD-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesABP2
PackagingBox
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.25$520.00
$15.27$2,443.20
$13.57$6,947.84
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,232 available now at ttieurope.com

My Notes

Sign into see notes.