Reference Only

ABP2MRRT005PD2A3XX

Board Mount Pressure Sensors BASIC PRESSURE

Manufacturer:

Mfr Part:
ABP2MRRT005PD2A3XX

TTI Part:
ABP2MRRT005PD2A3XX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure5 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbed
Resolution14 bit
Package / CaseSMT-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesABP2
PackagingBox
Moisture SensitiveYes
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 VDC
Supply Voltage - Min1.8 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$17.52$560.64
$16.61$1,063.04
$16.04$2,566.40
$15.88$5,081.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.