Reference Only

ABP2MRRN001NDAA3XX

Board Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,RR

Manufacturer:

Mfr Part:
ABP2MRRN001NDAA3XX

TTI Part:
ABP2MRRN001NDAA3XX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1 inH2O
Accuracy0.4 %FSS
Output TypeAnalog
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 VDC
Port TypeBarbed
Resolution14 bit
Package / CaseSMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Supply Voltage - Max3.6 VDC
Supply Voltage - Min3 VDC
SeriesABP2
PackagingTube
Burst Pressure205 inH2O, 410 inH2O
Moisture SensitiveYes
Operating Supply Current33.8 nA
Port Size0.6 mm x 3.1 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$18.19$582.08
$17.09$2,734.40
$16.17$8,279.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes