Reference Only

ABP2MDAN002NDAA3XX

Board Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA

Manufacturer:

Mfr Part:
ABP2MDAN002NDAA3XX

TTI Part:
ABP2MDAN002NDAA3XX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure2 inH2O
Accuracy0.4 %FSS
Output TypeAnalog
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 VDC
Port TypeBarbed
Resolution14 bit
Package / CaseSMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Supply Voltage - Max3.6 VDC
Supply Voltage - Min3 VDC
SeriesABP2
PackagingTube
Moisture SensitiveYes
Operating Supply Current33.8 nA
Port Size2.2 mm x 5 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 38 / Multiples: 38)
Quantity Unit PriceExt. Price
$17.48$664.24
$17.31$1,315.56
$17.14$2,605.28
$16.15$8,591.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes