Reference Only
ABP2MDAN001ND2A3XX
Board Mount Pressure Sensors 1INH2O (2.5MBAR),DIFF,SMT,DA
Datasheet
ABP2MDAN001ND2A3XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 1 inH2O | |
| Accuracy | 0.4 %FSS | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 VDC | |
| Port Type | Barbed | |
| Resolution | 14 bit | |
| Package / Case | SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 1.8 VDC | |
| Series | ABP2 | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 33.8 nA | |
| Port Size | 2.2 mm x 5 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |