Reference Only
ABP2LNNT400KA2A3XX
Board Mount Pressure Sensors BASIC PRESSURE,LEADLESS SMT,NP
Datasheet
ABP2LNNT400KA2A3XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 400 kPa | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | No Port | |
| Resolution | 14 bit | |
| Package / Case | LeadlessSMT-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 1.8 VDC | |
| Series | ABP2 | |
| Packaging | Box | |
| Moisture Sensitive | Yes | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.25 | $29.25 | |
| $26.28 | $131.40 | |
| $25.43 | $254.30 | |
| $24.48 | $612.00 | |
| $23.67 | $1,301.85 | |
| $23.20 | $3,828.00 | |
| $22.91 | $12,600.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes