Reference Only
ABP2LANT001PG2A3XX
Board Mount Pressure Sensors BASIC PRESSURE
Datasheet
ABP2LANT001PG2A3XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 1 psi | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | Single Axial Barbed | |
| Resolution | 14 bit | |
| Package / Case | SMD-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V | |
| Series | ABP2 | |
| Packaging | Box | |
| Burst Pressure | 100 psi | |
| Moisture Sensitive | Yes | |
| Pin Count | 6 | |
| Port Size | 2.7 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.67 | $16.67 | |
| $15.87 | $158.70 | |
| $15.56 | $389.00 | |
| $15.26 | $839.30 | |
| $14.96 | $1,645.60 | |
| $14.66 | $4,031.50 | |
| $14.38 | $7,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes