Reference Only
ABP2LANG004BG2A3XX
Board Mount Pressure Sensors BASIC PRESSURE,PLASTIC AX,4B
Datasheet
ABP2LANG004BG2A3XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 4 bar | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | Single Axial Barbed | |
| Resolution | 14 bit | |
| Package / Case | LeadlessSMT-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 1.8 VDC | |
| Series | ABP2 | |
| Packaging | Box | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.28 | $16.28 | |
| $15.76 | $78.80 | |
| $15.45 | $154.50 | |
| $15.15 | $378.75 | |
| $14.85 | $816.75 | |
| $14.13 | $1,413.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes