Reference Only

ABP2DANT150PGSA3XX

Board Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC

Manufacturer:

Mfr Part:
ABP2DANT150PGSA3XX

TTI Part:
ABP2DANT150PGSA3XX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure150 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeSPI
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbed
Resolution14 bit
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesABP2
PackagingBox
Moisture SensitiveYes
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 VDC
Supply Voltage - Min1.8 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

160
On Order
160 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.20$742.40
$21.88$3,500.80
$21.15$10,828.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes