Reference Only

9PA58

Switch Actuators Limit Switch Packet

Manufacturer:

Mfr Part:
9PA58

TTI Part:
9PA58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
TypeWobble
For Use WithLimit Switches
Designed forLS Series
PackagingEach
IlluminationNon-Illuminated
Mounting StyleSnap In
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$228.77$228.77
$226.50$453.00
$224.25$672.75
$222.02$1,110.10
$219.81$2,198.10
$198.88$5,966.40
$191.89$19,189.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.