
9PA42
Switch Actuators Limit Switch Packet
Datasheet
9PA42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | LS | |
| Type | Head | |
| Designed for | LS Series | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.30 | $382.30 | |
| $297.46 | $1,487.30 | |
| $294.51 | $2,945.10 | |
| $291.60 | $7,290.00 | |
| $288.71 | $28,871.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes