
9PA15
Switch Actuators Switch Packet
Datasheet
9PA15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller | |
| For Use With | Limit Switches | |
| Designed for | LS Series | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $289.20 | $289.20 | |
| $226.67 | $1,133.35 | |
| $182.19 | $1,821.90 | |
| $166.40 | $4,160.00 | |
| $164.74 | $16,474.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.