Reference Only

9HM1

Basic / Snap Action Switches SWITCH SNAP ACTION SPDT 500MA

Manufacturer:

Mfr Part:
MS27216-6

TTI Part:
9HM1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating500 mA
Voltage Rating DC28 VDC
Operating Force198 gf
Termination StyleSolder Lug
Mounting StyleChassis Mount
PackagingEach
Actuator StyleLever
Contact MaterialGold
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 65 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509040
TARIC8536501900
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)

Documents

EDA / CAD Models

779In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$956.37$956.37
$946.90$4,734.50
$931.41$9,314.10
$922.19$23,054.75
$913.06$45,653.00
$903.78$90,378.00
$894.84$447,420.00
$885.98$1,328,970.00
Need more?
Sign in to add projects and notes