Reference Only

91SX49

Basic / Snap Action Switches Basic Sw SPDT 7 A 28VDC PIN PLGR ACTR

Manufacturer:

Mfr Part:
91SX49

TTI Part:
91SX49

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating7 A
Voltage Rating DC28 VDC
Operating Force0.5 N
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.24$472.40
$42.92$8,584.00
$42.49$42,490.00
$40.76$203,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.