Reference Only
91SS12-2
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors 10mA 1.8V/2.5V/3.3V/ 5V/9V/12V/15V
Datasheet
91SS12-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Linear | |
| Maximum Output Current | 10 mA | |
| Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Radial | |
| Package / Case | SIP | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9014100089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
142In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.88 | $105.88 | |
| $104.83 | $5,241.50 | |
| $103.80 | $10,380.00 | |
| $102.77 | $25,692.50 | |
| $101.75 | $50,875.00 | |
| $100.74 | $75,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes