Reference Only

914CE66-3

Limit Switches 1NC/1NO 3' cable SPDT

Manufacturer:

Mfr Part:
914CE66-3

TTI Part:
914CE66-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC240 VAC
Voltage Rating DC28 VDC
Operating Force11.8 N
NEMA Rating1, 3
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP66, IP67, IP69
Actuator StylePlunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch
TypeMiniature Enclosed Limit Switch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$166.31$1,663.10
$150.48$3,762.00
$145.20$14,520.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.