Reference Only

914CE20-6

Limit Switches Mini SW:1NC 1NO SPDT Snap Act; 6FT Cable

Manufacturer:

Mfr Part:
914CE20-6

TTI Part:
914CE20-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorWobble
Current Rating5 A
Voltage Rating AC240 VAC
Voltage Rating DC28 VDC
Operating Force0.55 N
NEMA Rating1, 2, 3, 3R, 4, 6, 6P, 13
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP66, IP67, IP69
PackagingEach
Actuator StyleWobble
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch
TypeMiniature Enclosed Limit Switch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.98$158.98
$140.01$3,500.25
$137.26$6,863.00
$131.49$13,149.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.