Reference Only

914CE2-AQ

Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn.

Manufacturer:

Mfr Part:
914CE2-AQ

TTI Part:
914CE2-AQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating3 A
Voltage Rating AC250 VAC
Operating Force11.8 N
Termination StyleQuick Connect
IP RatingIP66, IP67, IP69
PackagingEach
Actuator StyleRoller Plunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.25$1,892.50
$178.49$4,462.25
$172.51$17,251.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.