Reference Only

914CE2-6

Limit Switches Top Roller Plunger 6' cbl 1NC/1NO SPDT

Manufacturer:

Mfr Part:
914CE2-6

TTI Part:
914CE2-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force11.8 N
Termination StyleScrew
PackagingEach
Actuator StyleRoller Plunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

136In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$162.70$162.70
$156.69$783.45
$143.17$1,431.70
$136.03$3,400.75
$134.68$6,734.00
$133.35$13,335.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes