Reference Only
914CE18-Q
Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn.
Datasheet
914CE18-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 22.5 N | |
| Termination Style | Screw | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | 914CE | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $199.49 | $199.49 | |
| $187.87 | $939.35 | |
| $176.46 | $1,764.60 | |
| $165.68 | $4,142.00 | |
| $164.04 | $8,202.00 | |
| $159.87 | $15,987.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.