Reference Only

914CE18-3AL1

Limit Switches 1NC/1NO 3' cable SPDT

Manufacturer:

Mfr Part:
914CE18-3AL1

TTI Part:
914CE18-3AL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force22.5 N
Termination StyleScrew
IP RatingIP66, IP67, IP69
Actuator StylePlunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.23$871.15
$161.41$1,614.10
$146.04$3,651.00
$140.92$14,092.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.