Reference Only
914CE16-Q
Limit Switches Limit Switch Miniature Precision
Datasheet
914CE16-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 28 VDC | |
| NEMA Rating | 1, 2, 3, 6, 12, 13 | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Type | Miniature Enclosed Limit Switch | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | + 2 C | |
| Product Type | Limit Switches | |
| Series | 914CE | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $259.30 | $259.30 | |
| $251.76 | $755.28 | |
| $242.78 | $1,213.90 | |
| $217.01 | $2,170.10 | |
| $209.42 | $5,235.50 | |
| $207.35 | $20,735.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes